
DPDT Power Relay with 8A contact current rating and 240V AC contact voltage rating. Features a 230V AC coil voltage with 3.5mA coil current and 810mW coil power. This general-purpose relay offers Silver contacts and Screw termination, designed for DIN rail mounting with dimensions of 77x15.8x69mm. Operates within a temperature range of -40°C to 70°C, with 9ms operate time and 6ms release time. RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
| Actuating System | AC |
| Coil Current | 3.5mA |
| Coil Power | 810mW |
| Coil Resistance | 32.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Type | 2 CO, DPDT |
| Contact Voltage Rating (AC) | 240V |
| ELV | Compliant |
| Height | 69mm |
| Length | 77mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operate Time | 9ms |
| Package Quantity | 10 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | XT, SCHRACK |
| Switching Current | 8A |
| Termination | Screw |
| Throw Configuration | DPDT |
| Weight | 1.977oz |
| Width | 15.8mm |
| RoHS | Compliant |
