The 4-1415547-1 relay from TE Connectivity is a 3PDT electromechanical relay with a 3 Form C contact arrangement. It has a maximum switching voltage of 28V DC and 440V AC, and a maximum switching current of 40A. The relay has a coil resistance of 345 ohms and a coil current of 69.56mA. It is designed for socket mounting and has a maximum operating temperature range of -40 to 60 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 69.56mA |
| Coil Resistance | 345Ohm |
| Maximum AC Switching Voltage | 440V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 40A |
| Maximum Switching Power | 6kVA |
| Mounting | Socket |
| Termination Style | Quick Connect |
| Number of Terminals | 11 |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |