General purpose electromechanical relay featuring a 24V DC coil with 37.5mA current, 1W power, and 660 Ohm resistance. Offers a 30A contact current rating at 277V AC with Silver, Cadmium contacts. Designed for through-hole mounting with quick connect termination and a SPST throw configuration. Operates within a -55°C to 85°C temperature range with 15ms operate and release times.
TE Connectivity 4-1419104-2 technical specifications.
| Coil Current | 37.5mA |
| Coil Power | 1W |
| Coil Resistance | 660R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 1.098inch |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T9A, Potter & Brumfield |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 33g |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1419104-2 to view detailed technical specifications.
No datasheet is available for this part.
