
DPDT general purpose electromechanical relay featuring a 12A contact current rating and 240V AC contact voltage rating. This relay operates with a 24V DC coil voltage, 30.8mA coil current, and 800mW coil power. It offers a 15ms operate time and 10ms release time, with a 2.4V dropout voltage. The relay is designed for socket mounting and features silver contacts with a 400V AC maximum voltage rating.
TE Connectivity 4-1419111-2 technical specifications.
| Coil Current | 30.8mA |
| Coil Power | 800mW |
| Coil Resistance | 777R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Type | 2 change-overs |
| Contact Voltage Rating (AC) | 240V |
| Depth | 22.5mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 29mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Number of Poles | 2 |
| Operate Time | 15ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Switching Current | 12A |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1419111-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
