
DPDT Power Relay with 8A contact current rating and 250VAC contact voltage rating. Features a 12VDC coil voltage, 33.3mA coil current, and 360 Ohm coil resistance. Operates with 8ms operate time and 6ms release time. Dimensions are 29x12.7x15.7mm with Through-Hole (THT) mounting. RoHS compliant and ELV compliant.
TE Connectivity 4-1419136-3 technical specifications.
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT2, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1419136-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.