SPDT miniature sealed electromechanical relay with a 24VDC coil voltage and 1A contact current rating. Features a 2.8kΩ coil resistance, 200mW coil power, and 8.571mA coil current. Contact material includes gold and silver with gold plating, suitable for telecom applications. Operates within a -30°C to 75°C temperature range with 10ms operate time and 7ms release time. Through-hole mounting with PC pin termination.
TE Connectivity 4-1419145-8 technical specifications.
| Coil Current | 8.571mA |
| Coil Power | 200mW |
| Coil Resistance | 2.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 24V |
| Depth | 10.4mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 7ms |
| RoHS Compliant | Yes |
| Series | OUAZ, OEG |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 60V |
| Weight | 3.501166g |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1419145-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.