This time delay relay from TE Connectivity features a maximum operating temperature of 75°C and a maximum voltage rating of 240V AC. It has a maximum current rating of 10A and a throw configuration of DPDT. The relay is not RoHS compliant and has a length of 114.8mm. It is designed for panel mount applications and has a maximum operating temperature range of -30°C to 75°C.
TE Connectivity 4-1423159-3 technical specifications.
| Coil Voltage (DC) | 125V |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 114.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.