This DPDT time delay relay is rated for 240V AC and 10A, with a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. It features a panel mount termination and a screw termination. The relay is not compliant with RoHS regulations and is not lead-free. It has a depth of 82.6mm and a length of 114.8mm.
TE Connectivity 4-1423159-5 technical specifications.
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Depth | 82.6mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 114.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
No datasheet is available for this part.