This time delay relay is a DPDT device with a maximum current rating of 10A and a maximum operating temperature of 75°C. It is designed for panel mount applications and is available in bulk packaging. The relay is not compliant with RoHS regulations and is not suitable for use in low-voltage applications.
TE Connectivity 4-1423162-0 technical specifications.
| Coil Voltage (AC) | 208V |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.