This 60V 10A DPDT time delay relay is designed for panel mount applications and operates within a temperature range of -30°C to 75°C. It has a maximum voltage rating of 240V AC and a maximum current rating of 10A. The relay is not compliant with ELV regulations and is not lead-free. It is packaged in bulk and features a screw termination.
TE Connectivity 4-1423164-0 technical specifications.
| Coil Voltage (DC) | 60V |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.