
Surface mount pushbutton switch featuring a standard, black nylon actuator with a 1.7mm length. This non-illuminated, SPST switch offers a 50mA contact current rating with silver-plated bronze contacts and a 12V DC voltage rating. Designed for a mechanical life of 150,000 cycles, it operates at forces of 2.55N with 0.25mm travel, and is supplied in tape and reel packaging.
TE Connectivity 4-1437565-3 technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.7mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Depth | 8mm |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 150000Cycles |
| Mount | Surface Mount |
| Operating Force | 2.55N |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSM4LP |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437565-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.