This 12V through hole tactile switch features copper alloy contacts with a silver plating. It operates within a temperature range of -40°C to 105°C and has a mechanical life of 100,000 cycles. The switch is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TE Connectivity 4-1437565-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 105°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| RoHS | Compliant |