
General purpose SPDT signal relay featuring a 12V DC coil with 45mA current, 270 Ohm resistance, and 600mW power consumption. Contact ratings include 10A and 250V AC, with Silver, Tin contact material. Operate and release times are 20ms and 8ms respectively. Mounts via through-hole termination to PCB, with dimensions of 1.15 inch length, 0.811 inch height, and 12.8mm width.
Sign in to ask questions about the TE Connectivity 4-1440000-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1440000-0 technical specifications.
| Coil Current | 45mA |
| Coil Power | 600mW |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin |
| Contact Voltage Rating (AC) | 250V |
| ELV | Non-Compliant |
| Height | 0.811inch |
| Lead Free | Lead Free |
| Length | 1.15inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Box |
| Power Consumption | 540mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | OMI, OEG |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1440000-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
