
Power Relay 48VDC 35A SPDT(22.5x16.5x16.9)mm THT
Sign in to ask questions about the TE Connectivity 4-1440006-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1440006-9 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Product Length (mm) | 22.5 |
| Product Depth (mm) | 16.5 |
| Product Height (mm) | 16.9 |
| Product Weight (g) | 11 |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 48V |
| Coil Current | 7.5mA |
| Coil Resistance | 6.4KOhm |
| Maximum Pick-Up Voltage | 33.6VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 35A |
| Maximum Switching Power | 2.5kVA |
| Relay Construction | Non-Latching |
| Operate Time | 9ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536490075 |
| Schedule B | 8536490075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 4-1440006-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.