
DPDT RF relay featuring a 2A contact current rating and 220VDC contact voltage rating, suitable for frequencies up to 900MHz. Operates with a 24VDC coil voltage, 8.3mA coil current, and 200mW coil power. Through-hole mounting with straight termination for PCB integration. Offers a wide operating temperature range from -55°C to 85°C and gold-plated contacts.
TE Connectivity 4-1462000-1 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Plating | Gold |
| Contact Type | 2 change-overs |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 0.425inch |
| Insertion Loss | -0.97dB |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | MT2, AXICOM |
| Switching Current | 2A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 5g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1462000-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
