
DPDT RF relay with a 2A contact rating at 220VDC and 250VAC. Features gold-plated contacts, a 48VDC coil voltage, and 200mW coil power. Operates with a 5ms operate time and 3ms release time, offering low insertion loss of -0.97dB at 900MHz. Through-hole mounting with straight termination for PCB applications, operating from -55°C to 85°C. RoHS compliant and packaged in rail/tube.
TE Connectivity 4-1462000-5 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 4.2mA |
| Coil Power | 200mW |
| Coil Resistance | 11.52kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 10mm |
| Height | 0.425inch |
| Insertion Loss | -0.97dB |
| Length | 20.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | MT2, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1462000-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
