
DPDT signal relay with a 2A contact current rating and gold contact plating. Features a 4.5V DC coil voltage, 88.9mA coil current, and 400mW coil power. Operates within a -55°C to 85°C temperature range, with a 5ms operate time and 3ms release time. Through-hole mount termination for PCB applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1462000-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Coil Current | 88.9mA |
| Coil Power | 400mW |
| Coil Resistance | 50R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Height | 0.425inch |
| Insertion Loss | -0.97dB |
| Length | 20.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | MT2, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 5g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1462000-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.