
DPDT RF relay featuring a 3VDC coil with 140mW power consumption and 46.88mA current. Offers a 2A contact current rating and 250VAC/220VDC voltage rating, suitable for up to 900MHz frequencies and 60W RF input. Surface mount design with gold/ruthenium contact material and gold plating. Operates within a -40°C to 85°C temperature range, with 1ms operate and 3ms release times.
TE Connectivity 4-1462037-0 technical specifications.
| Coil Current | 46.88mA |
| Coil Power | 140mW |
| Coil Resistance | 64R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Depth | 6mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 1ms |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
No datasheet is available for this part.
