
DPDT signal relay with a 2A contact current rating and 220V DC contact voltage rating. Features a 12V DC coil voltage, 1.029kΩ coil resistance, and 140mW coil power. Surface mount termination with gold-plated contacts for reliable signal integrity. Operates within a -40°C to 85°C temperature range and offers a 1ms operate time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1462037-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1462037-6 technical specifications.
| Actuating System | DC |
| Coil Current | 11.67mA |
| Coil Power | 140mW |
| Coil Resistance | 1.029kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 6mm |
| Height | 0.221inch |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 1ms |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1462037-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
