
DPDT signal relay with a 4.5VDC coil voltage and 2A contact current rating. Features gold/ruthenium contact material, 220VDC/250VAC contact voltage rating, and a 3ms operate/release time. This surface mount component operates within a -40°C to 85°C temperature range and is RoHS compliant.
TE Connectivity 4-1462039-1 technical specifications.
| Actuating System | DC |
| Coil Current | 22.2mA |
| Coil Power | 100mW |
| Coil Resistance | 203R |
| Coil Type | Bipolar |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 0.221inch |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1462039-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
