
This relay is a DC actuated electromechanical device with a contact current rating of 2A and a contact voltage rating of 220V DC. It has a coil power rating of 140mW and a coil resistance of 4.12kR. The relay is compliant with ELV and RoHS regulations and is packaged in a through-hole configuration. It has a throw configuration of DPDT and a voltage rating of 250V AC. The relay measures 10 inches in length, 6mm in width, and 5.8mm in height, with a weight of 0.75oz.
TE Connectivity 4-1462039-6 technical specifications.
| Actuating System | DC |
| Coil Power | 140mW |
| Coil Resistance | 4.12kR |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 6mm |
| ELV | Compliant |
| Height | 5.8mm |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1462039-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
