
2-position SPST rotary and slide actuator DIP switch featuring a PIANO actuator type. This through-hole mount switch offers gold-plated copper alloy contacts with a 1A contact current rating and 100mA max current rating. Operating temperature range is -30°C to 85°C, with a 5V DC rated voltage. The black housing is UL94 V-0 flammability rated and the component is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 4-1571999-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1571999-1 technical specifications.
| Actuator Type | PIANO |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.236inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.06mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ADPA |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1571999-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
