TE Connectivity 4-1617033-2 technical specifications.
| Coil Resistance | 700R |
| Coil Voltage (DC) | 26.5V |
| Max Current Rating | 2A |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.