
Electromechanical Relay SPST-NO 750A 12VDC Panel Mount
Sign in to ask questions about the TE Connectivity 4-1618002-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1618002-8 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 750A |
| Max Current Rating | 750A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 1.8kV |
| Mount | Chassis Mount, Panel |
| Operate Time | 40ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | No |
| Series | EV500, KILOVAC |
| Termination | Stud |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1618002-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
