
Electromechanical Relay SPDT 30A 12VDC 70Ohm Flange Mount
Checking distributor stock and pricing after the page loads.
| Coil Current | 171.43mA |
| Coil Resistance | 70R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 5kV |
| Mount | Flanges |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |