
The 4-1618239-9 relay from TE Connectivity is a 30A SPDT electromechanical relay with a maximum voltage rating of 5kV DC. It operates within a temperature range of -55°C to 125°C and can be mounted using flanges. The relay has a coil current rating of 91.4mA and a coil resistance of 290 ohms. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Coil Current | 91.4mA |
| Coil Resistance | 290R |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 30A |
| Max Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 5kV |
| Mount | Flanges |
| Operate Time | 10ms |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |