Wirewound fixed resistor with 5.6kR resistance and 5% tolerance. Features 3W maximum power dissipation and a 100V operating voltage rating. Cylindrical construction with axial leads, 6mm diameter, and 38mm lead length. Suitable for through-hole mounting with a temperature range of -55°C to 200°C. Packaged in tape and reel for 1000 units.
TE Connectivity 4-1623746-3 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 6mm |
| ELV | Compliant |
| Lead Diameter | 800um |
| Lead Length | 38mm |
| Lead/Base Style | Axial |
| Length | 0.531inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 100V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 5.6kR |
| RoHS Compliant | Yes |
| Series | ER, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1623746-3 to view detailed technical specifications.
No datasheet is available for this part.
