RESISTOR, CURRENT SENSE, METAL FOIL, 0.25W, 1%, 75ppm, 0.01ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
TE Connectivity 4-1625826-3 technical specifications.
| Package/Case | 1206 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | TL, CGS |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.