
This 15 ohm thin film resistor has a tolerance of 0.1% and a voltage rating of 150V. It is designed for surface mount applications and has a maximum power dissipation of 250mW. The resistor is packaged in a 0805 case and is available in tape and reel packaging. It is compliant with RoHS regulations and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity 4-1625868-4 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 15R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | RP73P, Holsworthy |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| Width | 0.049inch |
| RoHS | Compliant |