TE Connectivity 4-1625971-2 technical specifications.
| Height | 0.591inch |
| Lead/Base Style | Solder |
| Length | 1.142inch |
| Max Power Dissipation | 25W |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 390R |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Tolerance | 5% |
| Width | 1.102inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1625971-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.