
6PDT slide switch with top actuation, featuring a 2.79mm actuator length and travel. This surface mount component utilizes gull wing termination and gold-plated copper alloy contacts, offering 15,000 electrical and mechanical life cycles. Rated for 20VAC/20VDC and 0.4VA, it operates within a -40°C to 80°C temperature range and is RoHS compliant. The switch is housed in an SMD/SMT package with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1825010-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 2.79mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 1inch |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Operating Force | 950gf |
| Package Quantity | 1008 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASE, Alcoswitch |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Termination | Gull Wing |
| Throw Configuration | 6PDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1825010-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.