
Rotary DIP switch featuring a 19mm polyphenylene actuator and a metal package. Offers 10 positions with a SP10T throw configuration, utilizing gold-plated copper alloy contacts for non-shorting operation. Rated for 100mA contact current and 20V AC/DC, with an electrical life of 10,000 cycles. Mounts via through-hole with PC pin termination and a 2.54mm terminal pitch. Operates within a -30°C to 85°C temperature range and meets UL94 V-0 flammability rating.
TE Connectivity 4-1825033-1 technical specifications.
| Actuator Length | 19mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Rotary |
| Package/Case | Metal |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | DR |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-1825033-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
