
8-position SPST slide actuator DIP switch for surface mount applications. Features gold-plated copper alloy contacts with a 0.1A current rating and 24VDC voltage rating. This washable, sealable switch offers a mechanical and electrical life of 1000 cycles and a switching capacity of 400mW. Constructed with a polyamide actuator and polyphenylene body, it operates within a temperature range of -30°C to 85°C and meets RoHS compliance.
Sign in to ask questions about the TE Connectivity 4-1825059-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1825059-1 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 9.3mm |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.138inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.878inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | ADF |
| Switching Capacity | 400mW |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1825059-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
