
8-position, SPST slide actuator DIP switch featuring a 0.1-inch terminal pitch and gull wing surface mount termination. This switch offers a 1A contact current rating with gold-plated copper alloy contacts and a 24V DC maximum voltage rating. Designed for a 1000-cycle electrical and mechanical life, it operates within a -30°C to 85°C temperature range and is sealed and washable.
Sign in to ask questions about the TE Connectivity 4-1825059-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1825059-2 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.3mm |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.138inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.878inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | ADF |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1825059-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
