
Surface mount rotary and slide actuator DIP switch featuring 10 SPST positions with gold-plated copper alloy contacts rated for 1A. This straight orientation switch operates within a -30°C to 85°C temperature range, with DC voltage ratings of 5V and 24V, and a maximum current rating of 100mA. Constructed with a black housing and gull wing termination, it meets UL94 V-0 flammability standards and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 4-1825059-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1825059-9 technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.138inch |
| Housing Color | Black |
| Length | 27.36mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ADF |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1825059-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
