
SPDT toggle switch with a 5A contact current rating and silver-plated copper contacts. Features a standard round actuator with a 10.41mm brass and phenolic construction. Rated for 250VAC and 28VDC, with an electrical life of 6000 cycles. This non-illuminated, through-hole mount switch offers PC pin termination and is sealed to IP67 standards.
Sign in to ask questions about the TE Connectivity 4-1825136-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1825136-5 technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Phenolic |
| Actuator Type | Standard Round |
| Package/Case | 120 |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1825136-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
