
SPDT toggle switch featuring a long baton lever with wire lug termination. Rated for 20VAC/20VDC at 0.4VA and 400mA contact current, with gold-plated copper contacts and a 6000-cycle electrical life. This non-illuminated, panel-mount switch offers a 2-position, On-On function with a straight orientation and a brass, chrome-plated actuator. Operating temperature range is -30°C to 85°C, with RoHS compliance and UL94 V-1 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1825136-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 400mA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating | 20V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1825136-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.