
Illuminated & Non-Illuminated Pushbutton Switch featuring a standard round, chrome-plated brass actuator with a 10.41mm length. This SP3T, DP3T switch offers a 5A contact current rating with silver-plated copper contacts and a 6000-cycle electrical life. Rated for 250V AC maximum and 28V DC, it includes lug termination and a straight mounting orientation. The component is UL94 V-0 flammability rated, sealable, and compliant with ELV and RoHS standards.
Sign in to ask questions about the TE Connectivity 4-1825139-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1825139-2 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | On-On-Mom |
| Termination | Lug |
| Throw Configuration | SP3T, DP3T |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1825139-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.