
SP3T, DPDT toggle switch featuring PC pins for through-hole mounting and a right-angle orientation. Rated for 5A at 250VAC or 28VDC, with silver-plated copper contacts and a 6,000-cycle electrical life. Equipped with a long baton lever, brass actuator, and PC mount bracket, this non-illuminated, sealable switch operates between -30°C and 85°C.
Sign in to ask questions about the TE Connectivity 4-1825139-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1825139-4 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | Mom-On-Mom |
| Termination | PC Pins |
| Throw Configuration | SP3T, DPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1825139-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
