The Gemini AE SPDT toggle switch is a PC mount switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a standard round actuator made of brass with a gold contact plating and a copper contact material. The switch is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0. It is rated for 6000 cycles of electrical life and is available in an IP67, waterproof, and dust-tight configuration.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 12.7mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Gemini AE |
| Switch Function | Mom-Off-Mom |
| Termination | Wire Wrap |
| Throw Configuration | SPDT |
| RoHS | Compliant |