Ind High Frequency Chip Unshielded Wirewound 2.7uH 5% 7.9MHz 22Q-Factor 290mA 1008 T/R
TE Connectivity 4-1879023-1 technical specifications.
| Package/Case | 1008 |
| Inductance | 2.7uH |
| Max DC Current | 290mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879023-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.