The TYTR Series 6.8uF 25V 10% Tantalum Capacitor is a general-purpose component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a surface mount package and is available in tape and reel packaging. The capacitor has an equivalent series resistance of 600mR and a voltage rating of 25V.
TE Connectivity 4-1879064-3 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | 2312 |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | TYTR |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879064-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.