CAP TANT 6.8UF 20% 25V 2312
TE Connectivity 4-1879064-4 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | 2312 |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | TYTR |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879064-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.