
The 265V 10kR 5% Solder THS Fixed Resistor is a RoHS compliant, general-purpose resistor with a maximum power dissipation of 15W. It has a voltage rating of 265V and a resistance of 10kR with a tolerance of 5%. The resistor is packaged in bulk quantities of 100 and has a lead/base style of solder. It operates within a temperature range of -55°C to 275°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity 4-1879074-4 technical specifications.
| ELV | Compliant |
| Height | 0.433inch |
| Lead Length | 7mm |
| Lead/Base Style | Solder |
| Length | 0.827inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15W |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | THS, CGS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 265V |
| Voltage Rating (AC) | 265V |
| DC Rated Voltage | 265V |
| Width | 0.827inch |
| RoHS | Compliant |
No datasheet is available for this part.