Res Thin Film 0402 154 Ohm 0.1% 1/16W 10ppm/C Molded SMD SMD Paper T/R
Checking distributor stock and pricing after the page loads.
TE Connectivity 4-1879126-1 technical specifications.
| Package/Case | 0402 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 154R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.