Fixed Resistor, Thin Film, 0.063W, 162ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
TE Connectivity 4-1879126-6 technical specifications.
| Package/Case | 0402 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 162R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.