Res Thin Film 0402 1.78K Ohm 0.1% 1/16W 10ppm/C Molded SMD Paper T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1879129-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Height | 0.014inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.78kR |
| RoHS Compliant | Yes |
| Series | RN73, Holsworthy |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879129-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.