Molded SMD chip resistor featuring 47k Ohm resistance with 5% tolerance and 5W power dissipation. Operates across a wide temperature range from -80°C to 280°C, with a maximum operating voltage of 500V. This component utilizes metal film technology and is supplied in tape and reel packaging. Dimensions are 0.531" L x 0.287" W x 0.28" H (13.5mm L x 7.3mm W x 7.1mm H).
TE Connectivity 4-1879234-8 technical specifications.
| Case Code (Imperial) | 5328 |
| Package/Case | SMD/SMT |
| Depth | 7.3mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 0.28inch |
| Length | 0.531inch |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 5W |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | SMF, CGS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879234-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.