
Cap Aluminum 22uF 63V 20% (6.3 X 5.3mm) SMD 50mA 1000 hr 105C T/R
Sign in to ask questions about the TE Connectivity 4-1879291-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1879291-4 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height - Seated (Max) | 0.209inch |
| Leakage Current | 7.7uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ripple Current | 50mA |
| Series | TYEH, Neohm |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879291-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.