The 4-1879336-5 is a 0603 case code, 1608 metric case code, surface mount fixed resistor from TE Connectivity. It has a resistance of 665 ohms with a tolerance of 1%. The operating supply voltage is 50V, and the DC rated voltage is 60V. The resistor is compliant with ELV and RoHS regulations, and is packaged in tape and reel.
TE Connectivity 4-1879336-5 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| ELV | Compliant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 50V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 665R |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 60V |
| Weight | 2.012816mg |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879336-5 to view detailed technical specifications.
No datasheet is available for this part.